Filter Your Search
1 - 4 of 4 results
|
ML2722EH
RF Micro Devices Inc
|
Check for Price | Obsolete | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | COMMERCIAL EXTENDED | S-PQFP-G32 | Not Qualified | 80 °C | -30 °C | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | MICRO LINEAR CORP | QFP | TQFP, | 32 | unknown | 8542.39.00.01 | |||||||||||||
|
ML2722DH
RF Micro Devices Inc
|
Check for Price | Transferred | 3.3 V | BICMOS | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | 63.5 mA | COMMERCIAL | S-PQFP-G32 | e3 | Not Qualified | 60 °C | -10 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | SIRENZA MICRODEVICES INC | QFP | TQFP, TQFP32,.35SQ,32 | 32 | unknown | 8542.39.00.01 | |||||||
|
ML2722DH-T
RF Micro Devices Inc
|
Check for Price | Transferred | 3.3 V | BICMOS | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | 63.5 mA | COMMERCIAL | S-PQFP-G32 | Not Qualified | 60 °C | -10 °C | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | MICRO LINEAR CORP | QFP | TQFP, | 32 | unknown | 8517.70.00.00 | 5A991.G | |||||||||
|
ML2722DH
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3 V | BICMOS | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | 63.5 mA | OTHER | R-PDSO-N26 | e6/e4 | Not Qualified | 85 °C | -35 °C | 260 | 10 | 26 | PLASTIC/EPOXY | HVSSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH/PALLADIUM | NO LEAD | 400 µm | DUAL | 4.4 mm | 5.6 mm | 1 mm | SONY CORP | SOF | HVSSON, | 26 | unknown | 8542.39.00.01 |