Filter Your Search
1 - 10 of 21 results
|
MTL106D
TE Connectivity
|
$12.5343 | Yes | Active | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD | TOGGLE SWITCH | MINIATURE LOCK | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | 26 deg | BLACK | CHROME | GREEN | 1/4-40 | COPPER ALLOY | GOLD OVER SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE | 8 mm | 10 mm | 13 mm | 0.315 inch | 0.157 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||
|
MTL106E
TE Connectivity
|
$14.0806 | No | Active | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | MINIATURE LOCK | 6A@125VAC | 4A@28VDC | 6 A | ON-OFF-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | CHROME | GREEN | GOLD OVER SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE | 8 mm | 11 mm | 13 mm | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||
|
3-1437559-4
TE Connectivity
|
$14.7588 | Yes | Active | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | MINIATURE LOCK | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | -20 °C | 80 °C | PANEL MOUNT | CHROME | GREEN | GOLD OVER SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 8 mm | 11 mm | 13 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||||
|
MTL206N
TE Connectivity
|
$17.0151 | No | Active | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD | TOGGLE SWITCH | MINIATURE LOCK | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | 26 deg | BLACK | CHROME | GREEN | 1/4-40 | COPPER ALLOY | GOLD OVER SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE | 13 mm | 11 mm | 13 mm | 0.315 inch | 0.157 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||
|
3-1437559-7
TE Connectivity
|
$19.6540 | Yes | Active | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | TOGGLE SWITCH | MINIATURE LOCK | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | -20 °C | 80 °C | PANEL MOUNT | CHROME | GREEN | GOLD OVER SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 13 mm | 11 mm | 13 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||||
|
MTL206P
TE Connectivity
|
$20.4775 | Yes | Active | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | TOGGLE SWITCH | MINIATURE LOCK | 6A@125VAC | 4A@28VDC | 6 A | ON-OFF-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | CHROME | GREEN | GOLD OVER SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE | 13 mm | 11 mm | 13 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||
|
3-1437559-5
TE Connectivity
|
$21.1961 | Yes | Active | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | MINIATURE LOCK | 6A@125VAC | 4A@28VDC | 6 A | ON-OFF-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | -20 °C | 80 °C | PANEL MOUNT | CHROME | GREEN | GOLD OVER SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 8 mm | 11 mm | 13 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||||
|
MTL306D
TE Connectivity
|
$23.3907 | Yes | Active | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | TOGGLE SWITCH | MINIATURE LOCK | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | CHROME | GREEN | GOLD OVER SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE | 13 mm | 13.5 mm | 17.8 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||
|
3-1437559-9
TE Connectivity
|
$24.5428 | Yes | Active | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | TOGGLE SWITCH | MINIATURE LOCK | 6A@125VAC | 4A@28VDC | 6 A | ON-OFF-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | -20 °C | 80 °C | PANEL MOUNT | CHROME | GREEN | GOLD OVER SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 13 mm | 11 mm | 13 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||||
|
4-1437559-2
TE Connectivity
|
$24.9440 | Yes | Active | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | TOGGLE SWITCH | MINIATURE LOCK | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | -20 °C | 80 °C | PANEL MOUNT | CHROME | GREEN | GOLD OVER SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 13 mm | 13.5 mm | 17.8 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity |