Parametric results for: MINI PROJECTS WITH ABSTRACT under Toggle Switches

Filter Your Search

1 - 10 of 21 results

|
-
-
-
-
-
-
Actuator Type: MINIATURE LOCK
Select parts from the table below to compare.
Compare
Compare
MTL106D
TE Connectivity
$12.5343 Yes Active 6 A 28 V 60000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD TOGGLE SWITCH MINIATURE LOCK 6A@125VAC 4A@28VDC 6 A ON-ON 125 V 1.5 kV 1 GΩ 14.71 N e4 -20 °C 80 °C PANEL MOUNT 26 deg BLACK CHROME GREEN 1/4-40 COPPER ALLOY GOLD OVER SILVER BREAK-BEFORE-MAKE COPPER ALLOY EPOXY TERMINAL SEALED NO Gold (Au) WIRE 8 mm 10 mm 13 mm 0.315 inch 0.157 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
MTL106E
TE Connectivity
$13.6071 No Active 6 A 28 V 60000 Cycle(s) 0.01 mΩ SPDT LATCHED TOGGLE SWITCH MINIATURE LOCK 6A@125VAC 4A@28VDC 6 A ON-OFF-ON 125 V 1.5 kV 1 GΩ 14.71 N e4 -20 °C 80 °C PANEL MOUNT CHROME GREEN GOLD OVER SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO Gold (Au) WIRE 8 mm 11 mm 13 mm TE CONNECTIVITY LTD not_compliant EAR99 8536.50.90.65 TE Connectivity
3-1437559-4
TE Connectivity
$14.7634 Yes Active 6 A 28 V 60000 Cycle(s) 0.01 mΩ SPDT LATCHED TOGGLE SWITCH MINIATURE LOCK 6A@125VAC 4A@28VDC 6 A ON-ON 125 V 1.5 kV 1 GΩ 14.71 N -20 °C 80 °C PANEL MOUNT CHROME GREEN GOLD OVER SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO WIRE 8 mm 11 mm 13 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
MTL206N
TE Connectivity
$17.0151 No Active 6 A 28 V 60000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD TOGGLE SWITCH MINIATURE LOCK 6A@125VAC 4A@28VDC 6 A ON-ON 125 V 1.5 kV 1 GΩ 14.71 N e4 -20 °C 80 °C PANEL MOUNT 26 deg BLACK CHROME GREEN 1/4-40 COPPER ALLOY GOLD OVER SILVER BREAK-BEFORE-MAKE COPPER ALLOY EPOXY TERMINAL SEALED NO Gold (Au) WIRE 13 mm 11 mm 13 mm 0.315 inch 0.157 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.50.90.65 TE Connectivity
3-1437559-7
TE Connectivity
$19.6587 Yes Active 6 A 28 V 60000 Cycle(s) 0.01 mΩ DPDT LATCHED TOGGLE SWITCH MINIATURE LOCK 6A@125VAC 4A@28VDC 6 A ON-ON 125 V 1.5 kV 1 GΩ 14.71 N -20 °C 80 °C PANEL MOUNT CHROME GREEN GOLD OVER SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO WIRE 13 mm 11 mm 13 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
MTL206P
TE Connectivity
$20.6232 Yes Active 6 A 28 V 60000 Cycle(s) 0.01 mΩ DPDT LATCHED TOGGLE SWITCH MINIATURE LOCK 6A@125VAC 4A@28VDC 6 A ON-OFF-ON 125 V 1.5 kV 1 GΩ 14.71 N e4 -20 °C 80 °C PANEL MOUNT CHROME GREEN GOLD OVER SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO Gold (Au) WIRE 13 mm 11 mm 13 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
3-1437559-5
TE Connectivity
$21.1961 Yes Active 6 A 28 V 60000 Cycle(s) 0.01 mΩ SPDT LATCHED TOGGLE SWITCH MINIATURE LOCK 6A@125VAC 4A@28VDC 6 A ON-OFF-ON 125 V 1.5 kV 1 GΩ 14.71 N -20 °C 80 °C PANEL MOUNT CHROME GREEN GOLD OVER SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO WIRE 8 mm 11 mm 13 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
MTL306D
TE Connectivity
$23.4500 Yes Active 6 A 28 V 60000 Cycle(s) 0.01 mΩ 3PDT LATCHED TOGGLE SWITCH MINIATURE LOCK 6A@125VAC 4A@28VDC 6 A ON-ON 125 V 1.5 kV 1 GΩ 14.71 N e4 -20 °C 80 °C PANEL MOUNT CHROME GREEN GOLD OVER SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO Gold (Au) WIRE 13 mm 13.5 mm 17.8 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
3-1437559-9
TE Connectivity
$24.5428 Yes Active 6 A 28 V 60000 Cycle(s) 0.01 mΩ DPDT LATCHED TOGGLE SWITCH MINIATURE LOCK 6A@125VAC 4A@28VDC 6 A ON-OFF-ON 125 V 1.5 kV 1 GΩ 14.71 N -20 °C 80 °C PANEL MOUNT CHROME GREEN GOLD OVER SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO WIRE 13 mm 11 mm 13 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
4-1437559-2
TE Connectivity
$24.9440 Yes Active 6 A 28 V 60000 Cycle(s) 0.01 mΩ 3PDT LATCHED TOGGLE SWITCH MINIATURE LOCK 6A@125VAC 4A@28VDC 6 A ON-ON 125 V 1.5 kV 1 GΩ 14.71 N -20 °C 80 °C PANEL MOUNT CHROME GREEN GOLD OVER SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO WIRE 13 mm 13.5 mm 17.8 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity