Filter Your Search
1 - 2 of 2 results
|
MINISMDC050F-2
TE Connectivity
|
$0.2083 | Yes | Yes | Transferred | 1 Ω | PTC THERMISTOR | 0.15 TO 1 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 24 V | e3 | UL, CSA, TUV | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | DUAL | ONE SURFACE | 620 µm | 4.73 mm | 3.41 mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | |||
|
MINISMDC050F-2
Littelfuse Inc
|
$0.2666 | Yes | Yes | Active | 150 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 620 µm | 4.73 mm | 3.41 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT |