Filter Your Search
1 - 10 of 1,312 results
|
XC4044XLA-9HQ208I
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 160 | 160 | 27000 | 1600 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1600 CLBS, 27000 GATES | 227 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 208 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | HFQFP, | 208 | compliant | 8542.39.00.01 | |||||||||
|
A14100A-1RQG208C
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10000 | 1377 | 2.6 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1377 CLBS, 10000 GATES | 125 MHz | 5.25 V | 4.75 V | S-PQFP-G208 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | HFQFP, | compliant | 8542.39.00.01 | |||||||||||||||
|
XC4062XL-3HQ240I
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 193 | 193 | 2304 | 40000 | 2304 | 1.6 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2304 CLBS, 40000 GATES | MAX USABLE 62000 LOGIC GATES | 166 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | HQFP-240 | 240 | unknown | 8542.39.00.01 | ||||
|
XCV150-5HQ240I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 164674 | 864 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 864 CLBS, 164674 GATES | 294 MHz | 2.625 V | 2.375 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | HFQFP, | 240 | compliant | 8542.39.00.01 | |||||||||||
|
XC4062XL-2HQG304I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | 256 | 40000 | 2304 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2304 CLBS, 40000 GATES | MAX USABLE 62000 LOGIC GATES | 179 MHz | 3.6 V | 3 V | S-PQFP-G304 | Not Qualified | 100 °C | -40 °C | 304 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 40 mm | 40 mm | 4.5 mm | XILINX INC | QFP | HFQFP, | 304 | compliant | 8542.39.00.01 | |||||||||||
|
XCV150-6HQ240C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 164674 | 864 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 864 CLBS, 164674 GATES | 333 MHz | 2.625 V | 2.375 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | HFQFP, | 240 | compliant | 8542.39.00.01 | |||||||||
|
A14100A-2RQ208I
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 10000 | 1377 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1377 CLBS, 10000 GATES | MAX 175 I/OS | 150 MHz | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | PLASTIC, RQFP-208 | unknown | 8542.39.00.01 | ||||||||||||||
|
XC4044XLA-8HQ240I
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 193 | 193 | 27000 | 1600 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1600 CLBS, 27000 GATES | 263 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | HFQFP, | 240 | compliant | 8542.39.00.01 | |||||||
|
XC5215-3HQ304I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 244 | 244 | 484 | 15000 | 484 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 484 CLBS, 15000 GATES | TYP. GATES = 15000-23000 | 83 MHz | 5.5 V | 4.5 V | S-PQFP-G304 | Not Qualified | e0 | 3 | 225 | 30 | 304 | PLASTIC/EPOXY | HFQFP | HQFP304,1.7SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 40 mm | 40 mm | 4.5 mm | XILINX INC | QFP | HEAT SINK, PLASTIC, QFP-304 | 304 | unknown | 8542.39.00.01 | ||||||
|
A42MX36-1RQG240I
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 36000 | 2438 | 2.32 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2438 CLBS, 36000 GATES | CAN ALSO BE OPERATED AT 5.0V | 91 MHz | 3.63 V | 2.97 V | S-PQFP-G240 | Not Qualified | e3 | 4 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | MICROSEMI CORP | HFQFP, | compliant | 8542.39.00.01 |