Filter Your Search
1 - 2 of 2 results
|
MIW1037
Minmax Technology Co Ltd
|
Check for Price | Not Recommended | NO | 15 V | 24 V | 100 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 36 V | 18 V | 0.5 % | 0.5 % | 1 | 2 | 15.15 V | 14.85 V | SHORT CIRCUIT; OVER LOAD | 0.02121 Vrms | 300 kHz | 3 W | NO | R-PDMA-P8 | UL, CUL, EN, IEC | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.45 mm | 20.3 mm | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 | |||
|
MIW1037
Total Power International Inc
|
Check for Price | Contact Manufacturer | TOTAL POWER INTERNATIONAL INC | , | unknown | 8542.39.00.01 |