Filter Your Search
1 - 4 of 4 results
|
MKL26Z128VFT4R
NXP Semiconductors
|
$4.1000 | Yes | Active | 32 | 48 MHz | 131072 | 16384 | CORTEX-M0 | 48 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | 3 | 105 °C | -40 °C | 260 | 40 | 48 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||
|
MKL26Z128VFT4
NXP Semiconductors
|
$4.1000 | Yes | Active | 32 | 48 MHz | 131072 | 16384 | CORTEX-M0 | 48 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | DIFFERENTIAL ANALOG CHANNEL INPUTS: 2-CH 16-BIT | YES | YES | YES | 8 | YES | FLASH | 6.8 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFN-48 | |||
|
MKL26Z128VFT4R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||||||||||||||||||
|
MKL26Z128VFT4
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 48 MHz | 131072 | 16384 | CORTEX-M0 | 48 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | DIFFERENTIAL ANALOG CHANNEL INPUTS: 2-CH 16-BIT | YES | YES | YES | 8 | YES | FLASH | 6.8 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | QCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFN-48 |