Filter Your Search
1 - 1 of 1 results
|
MKP1841-222/135-F
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 2.2 nF | 1.6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 650 | 650 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 15 mm | WIRE | 10.5 mm | 18 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | , 7122 | compliant | EAR99 | 8532.25.00.70 |