Filter Your Search
1 - 3 of 3 results
|
ML145170EP
Lansdale Semiconductor Inc
|
Check for Price | No | Active | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
ML145170-7P
Lansdale Semiconductor Inc
|
Check for Price | No | Active | 4.5 V | YES | PLL FREQUENCY SYNTHESIZER | LGH MAX | 1 | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.1 mm | 1.2 mm | 4.4 mm | LANSDALE SEMICONDUCTOR INC | TSSOP, TSSOP16,.25 | compliant | 8542.39.00.01 | ||
|
ML145170-5P
Lansdale Semiconductor Inc
|
Check for Price | No | Active | YES | PLL FREQUENCY SYNTHESIZER | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | SOP, SOP16,.25 | compliant | 8542.39.00.01 |