Filter Your Search
1 - 3 of 3 results
|
MLG1608B15NJTD25
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 280 mΩ | 5 % | YES | 100 MHz | 600 mA | 2.8 GHz | Ceramic | 12 | 0603 | MLG | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
MLG1608B15NJT000
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 280 mΩ | 5 % | YES | 100 MHz | 600 mA | 2.8 GHz | Ferrite | 12 | 1608 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | CHIP, 1608, ROHS COMPLIANT | |||||
|
MLG1608B15NJT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 280 mΩ | 3 % | YES | 100 MHz | 600 mA | 2.8 GHz | CERAMIC | 12 | 0603 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT 100MHZ | e1 | 125 °C | -55 °C | Monolithic | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | 0603 |