Filter Your Search
1 - 3 of 3 results
|
MLG1608B1N5ST000
TDK Corporation
|
$0.1008 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 nH | 100 mΩ | 20 % | YES | 100 MHz | 600 mA | 10 GHz | Ferrite | 8 | 1608 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP, 1608, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLG1608B1N5STD25
TDK Corporation
|
$0.1111 | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 nH | 100 mΩ | 20 % | YES | 100 MHz | 600 mA | 10 GHz | Ceramic | 8 | 0603 | MLG | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
MLG1608B1N5ST
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK |