Filter Your Search
1 - 10 of 10 results
|
MLX90807LUF-CAA-001-WB
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 1.5 ms | 29 Psi | 5.8 Psi | RELATIVE | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | ANALOG VOLTAGE | AEC-Q100 | 10 mA | HOLE | 5.5 V | 4.5 V | 150 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 3.83 mm | 3.83 mm | MELEXIS N V | compliant | |||||
|
MLX90807LUF-2
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | MELEXIS N V | compliant | |||||||||||||||||||||||
|
MLX90807LUF-CDA-004-WB
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 1.5 ms | 652.67 Psi | 217.55 Psi | RELATIVE | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | ANALOG VOLTAGE | AEC-Q100 | 10 mA | HOLE | 5.5 V | 4.5 V | 150 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 3.83 mm | 3.83 mm | MELEXIS N V | compliant | |||||
|
MLX90807LUF-3
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | MELEXIS N V | compliant | |||||||||||||||||||||||
|
MLX90807LUF-CBA-002-WB
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 1.5 ms | 116.03 Psi | 29 Psi | RELATIVE | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | ANALOG VOLTAGE | AEC-Q100 | 10 mA | HOLE | 5.5 V | 4.5 V | 150 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 3.83 mm | 3.83 mm | MELEXIS N V | compliant | |||||
|
MLX90807LUF-CCA-003-WB
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 1.5 ms | 217.55 Psi | 116.03 Psi | RELATIVE | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | ANALOG VOLTAGE | AEC-Q100 | 10 mA | HOLE | 5.5 V | 4.5 V | 150 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 3.83 mm | 3.83 mm | MELEXIS N V | compliant | |||||
|
MLX90807LUF-4
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | MELEXIS N V | compliant | |||||||||||||||||||||||
|
MLX90807LUF-AAA-000-WB
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 1.5 ms | 2.03 Psi | 1.16 Psi | RELATIVE | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | ANALOG VOLTAGE | AEC-Q100 | 10 mA | HOLE | 5.5 V | 4.5 V | 150 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 3.83 mm | 3.83 mm | MELEXIS N V | compliant | |||||
|
MLX90807LUF-0
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Obsolete | 1.5 ms | 1 % | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | RAIL-TO-RAIL OUTPUT | 10 mA | 5.5 V | 4.5 V | e3 | 140 °C | -40 °C | Matte Tin (Sn) | MELEXIS N V | compliant | ||||||||||||
|
MLX90807LUF-1
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | MELEXIS N V | compliant |