Filter Your Search
1 - 10 of 391 results
|
MM1349E
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 4 mA | YES | 95 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDSO-G5 | Not Qualified | 70 °C | -20 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | MITSUMI ELECTRIC CO LTD | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MM1385INRE
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | MITSUMI ELECTRIC CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM1373RANKD
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | MITSUMI ELECTRIC CO LTD | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM1304XJ
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 4.5 V | 5.5 V | 2 | YES | 1 | 13 mA | BIPOLAR | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | LSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 4.4 mm | 6.8 mm | 1.7 mm | MITSUMI ELECTRIC CO LTD | LSSOP, SSOP16,.25 | unknown | EAR99 | 8542.33.00.01 | SOIC | 16 | VIDEO AMPLIFIER | 13 dB | |||||||||||||||||||||||||||||||||||
|
MM1320LN
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 10 V | 1.8 V | 2.7 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 12 V | 0.06 % | 0.02 % | 1 | 2.754 V | 2.646 V | BIPOLAR | 2 % | R-PDSO-G5 | Not Qualified | 75 °C | -20 °C | 70 °C | -20 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | MITSUMI ELECTRIC CO LTD | LSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | SOT | 5 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||
|
MM1302GFFE
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | MITSUMI ELECTRIC CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM13TAN50.000
MtronPTI
|
Check for Price | Yes | Obsolete | YES | 45 mA | e4 | Not Qualified | 70 °C | 4 | CERAMIC | DILCC4,.24,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | SURFACE MOUNT | 50 MHz | 1.5 MHz | 50 MHz | 5 V | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM1302FFBE
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | MITSUMI ELECTRIC CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM1385UNRE
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | MITSUMI ELECTRIC CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM134MG-1
Spectrum Microwave
|
Check for Price | Obsolete | REMEC INC | unknown | 26.5 GHz | 1.5 GHz | 50 Ω | MODULE | 11.5 dB | DOUBLE BALANCED |