Filter Your Search
1 - 10 of 12 results
|
MM2KP,12VDC
OMRON Corporation
|
Check for Price | Active | 2.1 W | 68 Ω | 2 A | 250 V | 250 V | 5 A | 500000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 176 mA | 9.6 V | 12 V | 2A@250VAC | 5A@250VDC | 60 ms | 30 ms | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | 54.5 mm | 119 mm | 64.5 mm | 64.5mm x 54.5mm x 119mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | |||||
|
MM2KP,200/220VDC
OMRON Corporation
|
Check for Price | Active | 2.1 W | 23.2 kΩ | 2 A | 250 V | 250 V | 5 A | 500000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 10 mA | 176 V | 220 V | 2A@250VAC | 5A@250VDC | 60 ms | 30 ms | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | 54.5 mm | 119 mm | 64.5 mm | 64.5mm x 54.5mm x 119mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | |||||
|
MM2KP
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
MM2KP,48VDC
OMRON Corporation
|
Check for Price | Active | 2.1 W | 1.18 kΩ | 2 A | 250 V | 250 V | 5 A | 500000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 41 mA | 38.4 V | 48 V | 2A@250VAC | 5A@250VDC | 60 ms | 30 ms | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | 54.5 mm | 119 mm | 64.5 mm | 64.5mm x 54.5mm x 119mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | |||||
|
MM2KP,6VAC
OMRON Corporation
|
Check for Price | Active | 2.975 W | 1.1 Ω | 2 A | 250 V | 250 V | 5 A | 500000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | AC | AC COIL OPERATE VOLTAGE: 4.8 | 690 mA | 6 V | 2A@250VAC | 5A@250VDC | 30 ms | 30 ms | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | 54.5 mm | 119 mm | 64.5 mm | 64.5mm X 54.5mm X 119mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | |||||
|
MM2KP,200/220VAC
OMRON Corporation
|
Check for Price | Active | 2.975 W | 1.54 kΩ | 2 A | 250 V | 250 V | 5 A | 500000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | AC | AC COIL OPERATE VOLTAGE: 176 | 21 mA | 220 V | 2A@250VAC | 5A@250VDC | 30 ms | 30 ms | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | 54.5 mm | 119 mm | 64.5 mm | 64.5mm X 54.5mm X 119mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | |||||
|
MM2KP,100/110VAC
OMRON Corporation
|
Check for Price | Active | 2.975 W | 340 Ω | 2 A | 250 V | 250 V | 5 A | 500000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | AC | AC COIL OPERATE VOLTAGE: 88 | 41 mA | 110 V | 2A@250VAC | 5A@250VDC | 30 ms | 30 ms | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | 54.5 mm | 119 mm | 64.5 mm | 64.5mm X 54.5mm X 119mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | |||||
|
MM2KP,125VDC
OMRON Corporation
|
Check for Price | Active | 2.1 W | 2 A | 250 V | 250 V | 5 A | 500000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | 100 V | 125 V | 2A@250VAC | 5A@250VDC | 60 ms | 30 ms | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | 54.5 mm | 119 mm | 64.5 mm | 64.5mm x 54.5mm x 119mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||
|
MM2KP,24VDC
OMRON Corporation
|
Check for Price | Active | 2.1 W | 275 Ω | 2 A | 250 V | 250 V | 5 A | 500000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 87 mA | 19.2 V | 24 V | 2A@250VAC | 5A@250VDC | 60 ms | 30 ms | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | 54.5 mm | 119 mm | 64.5 mm | 64.5mm x 54.5mm x 119mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | |||||
|
MM2KP,100/110VDC
OMRON Corporation
|
Check for Price | Active | 2.1 W | 5.75 kΩ | 2 A | 250 V | 250 V | 5 A | 500000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 19 mA | 88 V | 110 V | 2A@250VAC | 5A@250VDC | 60 ms | 30 ms | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | 54.5 mm | 119 mm | 64.5 mm | 64.5mm x 54.5mm x 119mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 |