Filter Your Search
1 - 6 of 6 results
|
MM3Z12VT1GX
Nexperia
|
$0.0552 | Yes | Active | 5 mA | 100 nA | 300 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 80 Ω | 9 V | 10 mV/°C | 5 % | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | |||||||||
|
MM3Z12VT1G
onsemi
|
$0.0554 | Yes | Active | 900 mV | 5 mA | 100 nA | 300 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 80 Ω | 8 V | 5.39 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | 2 | 477-02 | compliant | onsemi | EAR99 | 8541.10.00.50 | ||||||
|
SZMM3Z12VT1GX
Nexperia
|
$0.1044 | Yes | Active | 5 mA | 100 nA | 300 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 80 Ω | 9 V | 10 mV/°C | 5 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | |||||||||
|
SZMM3Z12VT1G
onsemi
|
$0.1386 | Yes | Active | 900 mV | 5 mA | 100 nA | 300 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 80 Ω | 8 V | 5.39 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | 2 | 477-02 | compliant | onsemi | EAR99 | 8541.10.00.50 | ||||||
|
MM3Z12VT1G
Nexperia
|
Check for Price | Yes | Active | 5 mA | 100 nA | 300 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 80 Ω | 9 V | 10 mV/°C | 5 % | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | SC-76, SOD-323, 2 PIN | compliant | |||||||||||
|
SZMM3Z12VT1G
Nexperia
|
Check for Price | Yes | Active | 5 mA | 100 nA | 300 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 80 Ω | 9 V | 10 mV/°C | 5 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-76, SOD-323, 2 PIN | compliant |