Filter Your Search
1 - 2 of 2 results
|
MM5Z12VT1G
onsemi
|
$0.0634 | Yes | Active | 900 mV | 5 mA | 100 nA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 80 Ω | 8 V | 5.39 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, R... more | 2 | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||
|
SZMM5Z12VT1G
onsemi
|
$0.1773 | Yes | Active | 900 mV | 5 mA | 100 nA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 80 Ω | 8 V | 2 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | SOD-523, 2 PIN | 2 | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi |