Filter Your Search
1 - 1 of 1 results
|
MM74HC4060MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 475 ns | 1 | 14 | YES | SOP | 24 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-... more | 35 MHz | YES | 4 mA | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 |