Filter Your Search
1 - 4 of 4 results
|
MMBD4448SDW
Diotec Semiconductor AG
|
$0.0382 | Yes | Active | 150 mA | 1.25 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 4 | LOW LEAKAGE CURRENT | FAST RECOVERY | 2 A | 1 | 80 V | R-PDSO-G6 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | ||||||
|
MMBD4448SDW
Transys Electronics Limited
|
Check for Price | Contact Manufacturer | 250 mA | 1.25 V | 4 ns | 50 µA | 200 mW | SILICON | 80 V | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 80 V | 4 | FAST RECOVERY | 2 A | 1 | 75 V | R-PDSO-G6 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TRANSYS ELECTRONICS LTD | unknown | EAR99 | 8541.10.00.70 | SOT-363, 6 PIN | ||||||||
|
MMBD4448SDW-Q
Diotec Semiconductor AG
|
Check for Price | Active | 150 mA | 1.25 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 4 | LOW LEAKAGE CURRENT | FAST RECOVERY | 2 A | 1 | 80 V | R-PDSO-G6 | AEC-Q101 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | 2019-11-22 | |||||||
|
MMBD4448SDW-AQ
Diotec Semiconductor AG
|
Check for Price | Active | 150 mA | 1.25 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 4 | LOW LEAKAGE CURRENT | FAST RECOVERY | 2 A | 1 | 80 V | R-PDSO-G6 | AEC-Q101 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | 2019-11-22 |