Filter Your Search
1 - 10 of 52 results
|
MMBD6100LT1G
onsemi
|
$0.0509 | Yes | Active | 200 mA | 700 mV | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
MMBD6100-T1-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Active | 100 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
MMBD6100W-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 100 mA | 1.1 V | 4 ns | 100 nA | 200 mW | SILICON | 80 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | FAST RECOVERY | 4 A | 1 | 50 V | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
MMBD6100G-AE3-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
MMBD6100
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 200 mA | 700 mV | 15 ns | RECTIFIER DIODE | YES | 70 V | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
MMBD6100LT1
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 200 mA | 700 mV | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MOTOROLA INC | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
MMBD6100
Micro Commercial Components
|
Check for Price | No | Obsolete | 200 mA | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | LOW LEAKAGE CURRENT | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e0 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
MMBD6100-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
MMBD6100L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 200 mA | 700 mV | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MOTOROLA INC | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
MMBD6100W_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 100 mA | 1.1 V | 4 ns | 100 nA | 200 mW | SILICON | 80 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | FAST RECOVERY | 4 A | 1 | 50 V | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-323, 3 PIN | compliant |