Filter Your Search
1 - 2 of 2 results
|
MMBZ5V6AL,215
NXP Semiconductors
|
$0.0880 | Yes | Transferred | 8 V | 290 mW | 5.6 V | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3 V | 2 | AVALANCHE | 5.88 V | 24 W | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
MMBZ5V6AL,215
Nexperia
|
$0.0955 | Yes | Active | 900 mV | 8 V | 5 µA | 290 mW | 5.6 V | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3 V | 2 | AVALANCHE | IEC-61643-321 | 5.88 V | 24 W | 3 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.80 | 2017-02-01 | Nexperia |