Filter Your Search
1 - 1 of 1 results
|
MNR14E0APJ303
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 30 kΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 30 kΩ | ISOLATED | 4 | 70 °C | 30 kΩ | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | ROHM CO LTD | SMT, 0612 | compliant |