Filter Your Search
1 - 1 of 1 results
|
MPBS-62H01(L)-F14
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 1 A | 25 V | 100000 Cycle(s) | 0.006 mΩ | 6PDT | LATCHED | PUSHBUTTON | ROHS COMPLIANT | 0.2A@250VAC | 1A@25VDC | 200 mA | 250 V | 500VAC V | 100 MΩ | THROUGH HOLE-RIGHT ANGLE | 4.7498 mm | BREAK-BEFORE-MAKE | 32 | NO | SOLDER | 0.543 inch | 9.4996 mm | 48.006 mm | 10.0076 mm | KNITTER-SWITCH | compliant | EAR99 | 8536.50.70.00 |