Filter Your Search
1 - 3 of 3 results
|
MPC2003SG60
Freescale Semiconductor
|
Check for Price | Obsolete | 4.7186 Mbit | 72 | 64KX72 | 5 V | 5 V | 11 ns | SRAM MODULE | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 300 mA | 4.75 V | 1.1 mA | COMMERCIAL | R-PDMA-N136 | Not Qualified | 70 °C | 136 | PLASTIC/EPOXY | DIMM | DIMM136 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIMM, DIMM136 | unknown | ||||||||||||||
|
MPC2003SG60
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 5 V | 11 ns | CACHE SRAM MODULE | BYTE WRITE; BURST COUNTER; SELF-TIMED WRITE | 72 | COMMON | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 300 mA | 4.75 V | 1.1 mA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | R-XDMA-N136 | Not Qualified | 70 °C | 136 | UNSPECIFIED | DIMM | DIMM136 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | DIMM, DIMM136 | unknown | DIMM | 136 | 3A991.B.2.A | 8542.32.00.41 | |||
|
MPC2003SG60
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 5 V | 11 ns | CACHE SRAM MODULE | BYTE WRITE; BURST COUNTER; SELF-TIMED WRITE | 72 | COMMON | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 300 mA | 4.75 V | 1.1 mA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | R-XDMA-N136 | Not Qualified | 70 °C | 136 | UNSPECIFIED | DIMM | DIMM136 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | DIMM-136 | unknown | 3A991.B.2.A | 8542.32.00.41 |