Filter Your Search
1 - 1 of 1 results
|
MPC5200CBV266R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 266 MHz | 32 | 32 | 35 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.58 V | 1.42 V | INDUSTRIAL | S-PBGA-B272 | Not Qualified | 3 | 85 °C | -40 °C | 225 | NOT SPECIFIED | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | 272 | not_compliant | 5A991 | 8542.31.00.01 |