Filter Your Search
1 - 4 of 4 results
|
MPC5606BKVLU4
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 48 MHz | 1048576 | 81920 | E200 | YES | CMOS | FLASH | 130 mA | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 105 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP176,1.0SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MPC5606BKVLU4R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 48 MHz | 1048576 | 81920 | E200 | 32 | 16 MHz | 149 | 64 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 16 | 8 | YES | FLASH | 130 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 105 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||
|
MPC5606BKVLU4
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 48 MHz | 1048576 | 81920 | E200 | 16 MHz | 149 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 130 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 105 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | NXP SEMICONDUCTORS | QFP, QFP176,1.0SQ,20 | compliant | 8542.31.00.01 | ||||||||
|
MPC5606BKVLU4R
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 48 MHz | 1048576 | 81920 | E200 | YES | CMOS | FLASH | 130 mA | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 105 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP176,1.0SQ,20 | unknown | 8542.31.00.01 |