Filter Your Search
1 - 2 of 2 results
|
MPC5607BF0BVMG4
NXP Semiconductors
|
Check for Price | Active | 32 | 48 MHz | E200Z0H | 64 | 32 | 16 MHz | 147 | 64 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 16 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 105 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 1 MM PITCH, MO-152AAF-1, ROHS COMPLIANT, MAPBGA-208 | unknown | 8542.31.00.01 | ||
|
MPC5607BF0BVMG4R
NXP Semiconductors
|
Check for Price | Active | 32 | 48 MHz | E200Z0H | 64 | 32 | 16 MHz | 147 | 64 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 16 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 105 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 1 MM PITCH, MO-152AAF-1, ROHS COMPLIANT, MAPBGA-208 | unknown | 8542.31.00.01 |