Filter Your Search
1 - 10 of 10 results
|
MPC561MZP56R2
NXP Semiconductors
|
$51.3219 | No | Not Recommended | 32 | 56 MHz | 458752 | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC561MZP56
NXP Semiconductors
|
$70.2300 | No | Not Recommended | 32 | 56 MHz | 458752 | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC561MZP56R2
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 56 MHz | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn62Pb36Ag2) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 388 | |||||
|
MPC561MZP56R2,518
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 32 | 24 | 16 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | S-PBGA-B388 | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | BGA, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MPC561MZP56
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 56 MHz | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | 125 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | BGA, BGA388,26X26,40 | unknown | 8542.31.00.01 | BGA | 388 | ||||||||||||||
|
MPC561MZP56
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 56 MHz | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn62Pb36Ag2) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 388 | |||||
|
MPC561MZP56R2
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 56 MHz | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | 125 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | BGA, BGA388,26X26,40 | unknown | 8542.31.00.01 | BGA | 388 | ||||||||||||||
|
MPC561MZP56
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 56 MHz | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | 125 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | unknown | 8542.31.00.01 | |||||||||||||||
|
MPC561MZP56
Rochester Electronics LLC
|
Check for Price | No | No | Active | 32 | 56 MHz | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS LLC | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | unknown | BGA | 388 | |||||||||||
|
MPC561MZP56R2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 56 MHz | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | 125 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | unknown | 8542.31.00.01 |