Filter Your Search
1 - 4 of 4 results
|
MPL115A2
NXP Semiconductors
|
$3.5649 | Yes | Obsolete | YES | 16.67 Psi | 7.25 Psi | I2C INTERFACE | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 10 µA | HOLE | 5.5 V | 2.375 V | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.2 mm | 5 mm | NXP SEMICONDUCTORS | LGA-8 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||
|
MPL115A2T1
NXP Semiconductors
|
$3.6055 | Yes | Obsolete | YES | 600 µs | 16.675 Psi | 7.25 Psi | I2C INTERFACE | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | SERIAL | TEMPERATURE COMPENSATED | 10 | 10 µA | HOLE | 5.5 V | 2.375 V | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.2 mm | 5 mm | NXP SEMICONDUCTORS | LGA-8 | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
MPL115A2ST1
NXP Semiconductors
|
$4.2300 | Yes | Active | YES | 16.6793 Psi | 7.25189 Psi | I2C INTERFACE | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 6 µA | HOLE | 5.5 V | 2.375 V | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.2 mm | 5 mm | NXP SEMICONDUCTORS | LGA-8 | unknown | NXP | ||||||||
|
MPL115A2T2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | YES | 16.679 Psi | 7.251 Psi | I2C INTERFACE | 1 % | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | SERIAL | TEMPERATURE COMPENSATED | 10 | 10 µA | HOLE | 5.5 V | 2.375 V | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.2 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | 5 X 3 MM, 1.25 MM PITCH, ROHS COMPLIANT, LGA, 8 PIN | compliant | EAR99 | 8542.39.00.01 | NXP |