Filter Your Search
1 - 1 of 1 results
|
MPM-05-5
Mean Well
|
$6.2897 | Yes | Active | 115 V | 5 V | 264 V | 80 V | 4.875 V | 5.125 V | 1 A | 1 | NO | NO | SEATED HGT-NOM | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 0.3 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | 0.03535 Vrms | HYBRID | OTHER | 5 W | R-XDMA-P4 | ANSI, CAN, CSA, CB, CE, EAC, EN, IEC, UL | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 45.7 mm | 21.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE-4 | compliant | EAR99 | Mean Well |