Filter Your Search
1 - 8 of 8 results
|
MPQ6002
Central Semiconductor Corp
|
$3.0507 | No | No | Obsolete | e0 | Not Qualified | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | DIP | 14 | unknown | EAR99 | Central Semiconductor | |||||||||||||||||||||||||||
|
MPQ6002HX
Motorola Mobility LLC
|
Check for Price | Obsolete | 30 V | 500 mA | NPN AND PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 30 | 350 MHz | SWITCHING | SILICON | TO-116 | R-PDIP-T14 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | unknown | EAR99 | IN-LINE, R-PDIP-T14 | |||||||||||||||
|
MPQ6002
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 30 V | 500 mA | NPN AND PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 30 | 350 MHz | 8 pF | 3 W | SWITCHING | SILICON | 1.4 V | TO-116 | R-PDIP-T14 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.29.00.75 | ||||||||
|
MPQ6002
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 30 V | 500 mA | NPN AND PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 30 | 350 MHz | 8 pF | 3 W | SWITCHING | SILICON | 1.4 V | TO-116 | R-PDIP-T14 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | unknown | EAR99 | IN-LINE, R-PDIP-T14 | 8541.29.00.75 | |||||||
|
MPQ6002PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | IN-LINE, R-PDIP-T14 | 2018-01-31 | ||||||||||||||||||||||||||||||
|
MPQ6002
onsemi
|
Check for Price | Obsolete | 30 V | 500 mA | NPN AND PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 30 | 350 MHz | SILICON | TO-116 | R-PDIP-T14 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ONSEMI | DIP | 14 | unknown | EAR99 | onsemi | PLASTIC, DIP-14 | 8541.29.00.75 | ||||||||||||
|
MPQ6002HX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 30 V | 500 mA | NPN AND PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 30 | 350 MHz | SWITCHING | SILICON | TO-116 | R-PDIP-T14 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | unknown | EAR99 | IN-LINE, R-PDIP-T14 | |||||||||||||||
|
MPQ6002TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | DIP-14 | 2018-01-31 |