Filter Your Search
1 - 7 of 7 results
|
MPQ6502
Central Semiconductor Corp
|
$3.3981 | No | No | Obsolete | e0 | Not Qualified | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | DIP | IN-LINE, R-PDIP-T14 | 14 | not_compliant | EAR99 | Central Semiconductor | ||||||||||||||||||||||||||
|
MPQ6502
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 30 V | 500 mA | NPN AND PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 30 | 350 MHz | 8 pF | 3 W | SWITCHING | SILICON | 1.4 V | TO-116 | R-PDIP-T14 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | IN-LINE, R-PDIP-T14 | unknown | EAR99 | 8541.29.00.75 | |||||||
|
MPQ6502
Texas Instruments
|
Check for Price | Obsolete | 500 mA | NPN AND PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 100 | 200 MHz | SILICON | TO-116 | R-PDIP-T14 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | IN-LINE, R-PDIP-T14 | unknown | EAR99 | |||||||||||||||||
|
MPQ6502
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 30 V | 500 mA | NPN AND PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 30 | 350 MHz | 8 pF | 3 W | SWITCHING | SILICON | 1.4 V | TO-116 | R-PDIP-T14 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | IN-LINE, R-PDIP-T14 | unknown | EAR99 | 8541.29.00.75 | |||||||
|
MPQ6502
onsemi
|
Check for Price | Obsolete | 30 V | 500 mA | NPN AND PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 30 | 350 MHz | SILICON | TO-116 | R-PDIP-T14 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ON SEMICONDUCTOR | DIP | IN-LINE, R-PDIP-T14 | 14 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||
|
MPQ6502PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | IN-LINE, R-PDIP-T14 | compliant | EAR99 | 2018-01-31 | ||||||||||||||||||||||||||||||
|
MPQ6502TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | DIP-14 | not_compliant | EAR99 | 2018-01-31 |