Filter Your Search
1 - 3 of 3 results
|
MPX5700AP
Freescale Semiconductor
|
$10.6414 | No | Yes | Transferred | NO | 1 ms | 101.5 Psi | 2.18 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | HOLE/STRAIGHT | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 8 mm | 28.7 mm | 29.46 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, UNBODY PACKAGE-6 | compliant | EAR99 | 8542.39.00.01 | NXP | ||
|
MPX5700AP
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 101.52 Psi | 2.17 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 8 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown | ||||||||
|
MPX5700AP
Motorola Semiconductor Products
|
Check for Price | Transferred | NO | 1 ms | 101.52 Psi | 2.17 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 8 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | PLASTIC, UNIBODY PACKAGE-6 | unknown |