Filter Your Search
1 - 3 of 3 results
|
MPXA4115AC6U
NXP Semiconductors
|
$14.9620 | Yes | Not Recommended | YES | 1 ms | 16.7 Psi | 2.2 Psi | 0.20-4.80V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | STRAIGHT | 5.35 V | 4.85 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | NXP SEMICONDUCTORS | PLASTIC, SOP-8 | compliant | EAR99 | 8542.39.00.01 | NXP | ||
|
MPXA4115AC6U
Motorola Semiconductor Products
|
Check for Price | Transferred | YES | 1 ms | 16.67 Psi | 2.17 Psi | 0.20-4.80V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 5.1 mA | BARBED | 5.35 V | 4.85 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | MOTOROLA INC | CASE 482A, 8 PIN | unknown | ||||||
|
MPXA4115AC6U
Motorola Mobility LLC
|
Check for Price | Transferred | YES | 1 ms | 16.67 Psi | 2.17 Psi | 0.20-4.80V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 5.1 mA | BARBED | 5.35 V | 4.85 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | MOTOROLA INC | unknown |