Filter Your Search
1 - 3 of 3 results
|
MPXH6250A6U
NXP Semiconductors
|
$11.5889 | Yes | Active | YES | 1 ms | 36 Psi | 3 Psi | 0.30-4.90V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | HOLE | 5.46 V | 4.74 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7.36 mm | 3.93 mm | 7.36 mm | NXP SEMICONDUCTORS | PLASTIC, SSOP-8 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MPXH6250A6U
Motorola Mobility LLC
|
Check for Price | Transferred | YES | 1 ms | 36.25 Psi | 2.9 Psi | 0.20-4.90V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | HOLE | 5.46 V | 4.74 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7.36 mm | 3.93 mm | 7.36 mm | MOTOROLA INC | unknown | |||||||
|
MPXH6250A6U
Motorola Semiconductor Products
|
Check for Price | Transferred | YES | 1 ms | 36.25 Psi | 2.9 Psi | 0.20-4.90V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | HOLE | 5.46 V | 4.74 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7.36 mm | 3.93 mm | 7.36 mm | MOTOROLA INC | SO-8 | unknown |