Filter Your Search
1 - 2 of 2 results
|
MS16256FKX-10
APTA Group Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | SRAM MODULE | 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 32 mA | 4.5 V | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T44 | Not Qualified | e0 | 70 °C | 44 | UNSPECIFIED | DIP | DIP44,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | APTA GROUP INC | DIP, DIP44,1.9 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
MS16256FKX-10
Mosaic Semiconductor Inc
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | SRAM MODULE | 16 | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T44 | Not Qualified | 70 °C | 44 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | MOSAIC SEMICONDUCTOR INC | , | unknown | 3A991.B.2.A | 8542.32.00.41 |