Filter Your Search
1 - 10 of 44 results
|
MS3472W12-10SY
TE Connectivity
|
$27.6869 | Active | 10 | 7.5 A | FEMALE | PANEL | 12 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, POLARIZED | NO | 7.5A | 1 | POLARIZED | Y | 850 V | 20 AWG | 24 AWG | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | NO | -55 °C | 200 °C | SOLID | RECEPTACLE | PREASSEM CONN | RND PIN-SKT | BAYONET | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||
|
MS3472W12-10SZ
TE Connectivity
|
$27.6869 | Active | 10 | 7.5 A | FEMALE | PANEL | 12 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, POLARIZED | NO | 7.5A | 1 | POLARIZED | Z | 850 V | 20 AWG | 24 AWG | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | NO | -55 °C | 200 °C | SOLID | RECEPTACLE | PREASSEM CONN | RND PIN-SKT | BAYONET | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||
|
MS3472W12-10SW
TE Connectivity
|
$27.6869 | Active | 10 | 7.5 A | FEMALE | PANEL | 12 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, POLARIZED | NO | 7.5A | 1 | POLARIZED | W | 850 V | 20 AWG | 24 AWG | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | NO | -55 °C | 200 °C | SOLID | RECEPTACLE | PREASSEM CONN | RND PIN-SKT | BAYONET | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||
|
MS3472W12-10SX
TE Connectivity
|
$27.6869 | Active | 10 | 7.5 A | FEMALE | PANEL | 12 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, POLARIZED | NO | 7.5A | 1 | POLARIZED | X | 850 V | 20 AWG | 24 AWG | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | NO | -55 °C | 200 °C | SOLID | RECEPTACLE | PREASSEM CONN | RND PIN-SKT | BAYONET | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||
|
MS3472W12-10S
TE Connectivity
|
$32.3201 | No | Active | 10 | FEMALE | CABLE AND PANEL | 12 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482 | NO | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||
|
MS3472W12-10SX-LC
Aero-Electric Connector Inc
|
Check for Price | Active | 10 | FEMALE | CABLE AND PANEL | 12 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AERO-ELECTRIC CONNECTOR INC | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||
|
MS3472W12-10S
Defense Logistics Agency
|
Check for Price | Active | 10 | FEMALE | CABLE AND PANEL | 12 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 26482 | NO | N | ENVIRONMENT RESISTANT | YES | -55 °C | 175 °C | SOLID | RECEPTACLE | M39029/5-115 | 10 | 20 | Crp Rear Rlse | BAYONET | NO | GENERAL PURPOSE | Receptacle, Wide Flange Wall Mount | CADMIUM | CRIMP | 12-10 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||||
|
MS3472W12-10SX
ITT Interconnect Solutions
|
Check for Price | No | No | Active | 10 | FEMALE | CABLE AND PANEL | 12 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | ITT CANNON | compliant | |||||||||||||||||||||||||
|
MS3472W1210SX
TE Connectivity
|
Check for Price | Obsolete | 10 | FEMALE | PANEL | 12 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | COMPATIBLE CONTACT: M39029/5-115 | NO | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||
|
MS3472W1210SY
TE Connectivity
|
Check for Price | Obsolete | 10 | FEMALE | PANEL | 12 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | COMPATIBLE CONTACT: M39029/5-115 | NO | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | TYCO ELECTRONICS AMP | unknown |