Filter Your Search
1 - 1 of 1 results
|
MS51FB9AE
Nuvoton Technology Corp
|
Check for Price | Active | 8 | 24 MHz | 16384 | 1024 | MS51 | 24 MHz | 18 | 5 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 4.8 mA | 5.5 V | 2.4 V | R-PDSO-G20 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | NUVOTON TECHNOLOGY CORP | TSSOP-20 | compliant | 8542.31.00.01 | Nuvoton |