Filter Your Search
1 - 2 of 2 results
|
MSC1210Y5PAGR
Texas Instruments
|
$17.0534 | Yes | Yes | Active | 8 | 33 MHz | 32768 | 1280 | 8051 | 8 | 16 | 33 MHz | 32 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 8 | 8 | YES | FLASH | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, TQFP64,.47SQ | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MSC1210Y5PAGRG4
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 33 MHz | 32768 | 1280 | 8051 | 8 | 16 | 33 MHz | 32 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 8 | 8 | YES | FLASH | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, TQFP64,.47SQ | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |