Parametric results for: MSP430F5524IRGCR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430f5524irgcr
Select parts from the table below to compare.
Compare
Compare
MSP430F5524IRGCR
Texas Instruments
$3.2817 Yes Yes Active 16 25 MHz 65536 4096 4 MSP430 32 MHz 47 4 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 8 MHZ YES NO YES FIXED POINT YES NO YES 3 4 8 8 YES FLASH 11 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, VQFN-64 64 compliant EAR99 8542.31.00.01 Texas Instruments