Filter Your Search
1 - 1 of 1 results
|
MSP430F6735AIPNR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 25 MHz | 131072 | 4096 | MSP430 | 25 MHz | 72 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | YES | NO | YES | 3 | 8 | YES | FLASH | 9.54 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP80,.55SQ,20 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |