Filter Your Search
1 - 1 of 1 results
|
MSP430F67791AIPEUR
Texas Instruments
|
$7.6180 | Yes | Yes | Active | 16 | 25 MHz | 524288 | 32768 | 32 | MSP430 | 25 MHz | 90 | YES | 3.3 V | SoC | CMOS | IT ALSO OPERATES IN 1.8V MINIMUM SUPPLY | I2C; SPI; UART | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | R-PQFP-G128 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 128 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |