Filter Your Search
1 - 1 of 1 results
![]() |
MSP430G2553IN20
Texas Instruments
|
$1.8171 | Yes | Yes | Active | 16 | 16 MHz | 16384 | 512 | 0.5 | MSP430 | 16 MHz | 24 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 6 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 420 µA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |