Filter Your Search
1 - 3 of 3 results
|
MSS6122-223MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 310 mΩ | 20 % | YES | 100 kHz | 1.3 A | 32 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.85 mm | 6.1 mm | 6.1 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
MSS6122-223MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 310 mΩ | 20 % | YES | 100 kHz | 1.3 A | 32 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.85 mm | 6.1 mm | 6.1 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
MSS6122-223MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 310 mΩ | 20 % | YES | 100 kHz | 1.3 A | 32 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.85 mm | 6.1 mm | 6.1 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 |