Filter Your Search
1 - 1 of 1 results
|
MT25QL512ABB8E12-0SIT
Micron Technology Inc
|
$9.5651 | Yes | Active | 536.8709 Mbit | 8 | 64MX8 | 3 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 130 µA | 94 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | e1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | TBGA-24 | compliant | EAR99 | 8542.32.00.51 | Micron |