Filter Your Search
1 - 4 of 4 results
|
MT3170BE1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 8 mA | INDUSTRIAL | R-PDIP-T8 | e1 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP8,.3 | compliant | 8542.39.00.01 | ||||||
|
MT3170BE
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 8 mA | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP8,.3 | compliant | 8542.39.00.01 | |||||
|
MT3170BE
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 8 mA | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | MICROSEMI CORP | unknown | 8542.39.00.01 | DIP | 8 | ||||||
|
MT3170BE1
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 8 mA | INDUSTRIAL | R-PDIP-T8 | e1 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | MICROSEMI CORP | DIP, DIP8,.3 | compliant | 8542.39.00.01 | DIP | 8 |