Filter Your Search
1 - 3 of 3 results
|
MT41K128M16JT-125AIT:KT
Micron Technology Inc
|
Check for Price | Active | DDR3L DRAM | e1 | 260 | 30 | TIN SILVER COPPER | MICRON TECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT41K128M16JT-125AIT:K
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 2.1475 Gbit | 16 | 128MX16 | 1.35 V | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 8 | 12 mA | 195 µA | 1.45 V | 1.283 V | CMOS | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | BGA | TFBGA, BGA96,9X16,32 | 96 | 8542.32.00.36 | ||
|
MT41K128M16JT-125AIT
Micron Technology Inc
|
Check for Price | Yes | Active | 2.1475 Gbit | 16 | 128MX16 | 1.35 V | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | INDUSTRIAL | R-PBGA-B96 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 96 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8 X 14 MM, LEAD FREE, FBGA-96 | 8542.32.00.36 |