Filter Your Search
1 - 5 of 5 results
|
MT46V16M16FG-6ITH
Micron Technology Inc
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 700 ps | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 170 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e1 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | TBGA, | 60 | unknown | EAR99 | 8542.32.00.24 | ||||||||||
|
MT46V16M16FG-6IT:F
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 700 ps | 167 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 4 mA | 440 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e0 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 1.2 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | (8 X 14) MM, PLASTIC, FBGA-60 | 60 | not_compliant | EAR99 | 8542.32.00.24 | ||
|
MT46V16M16FG-6IT
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 700 ps | 167 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e0 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | 8 X 14 MM, PLASTIC, FBGA-60 | 60 | not_compliant | EAR99 | 8542.32.00.24 | ||||
|
MT46V16M16FG-6IT:C
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 700 ps | 167 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e0 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 1.2 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | 8 X 14 MM, PLASTIC, FBGA-60 | 60 | not_compliant | EAR99 | 8542.32.00.24 | ||||
|
MT46V16M16FG-6IT:G
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 700 ps | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 180 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e0 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 1.2 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | TBGA, | 60 | unknown | EAR99 | 8542.32.00.24 |