Parametric results for: MT47H64M16HR-25E:H under DRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: mt47h64m16hr25eh
Select parts from the table below to compare.
Compare
Compare
MT47H64M16HR-25E:H
Micron Technology Inc
Check for Price Yes Yes Obsolete 1.0737 Gbit 16 64MX16 1.8 V 400 ps 400 MHz 8192 MULTI BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 4,8 7 mA 260 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B84 Not Qualified e1 85 °C 260 30 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 12.5 mm 8 mm MICRON TECHNOLOGY INC BGA TFBGA, BGA84,9X15,32 84 compliant EAR99 8542.32.00.32 Micron
MT47H64M16HR-25E:HTR
Micron Technology Inc
Check for Price Yes Yes Obsolete 1.0486 Mbit 16 64KX16 1.8 V 400 ps MULTI BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH 1 1 64000 65.536 k SYNCHRONOUS YES 1.9 V 1.7 V CMOS OTHER R-PBGA-B84 e1 85 °C 84 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 12.5 mm 8 mm MICRON TECHNOLOGY INC BGA TFBGA, 84 unknown EAR99 8542.32.00.02