Filter Your Search
1 - 4 of 4 results
|
MT49H32M18CHT-33IT:A
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | 20 ns | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | LEAD FREE, FBGA-144 | 144 | compliant | EAR99 | 8542.32.00.32 | ||||||||||
|
MT49H32M18CHT-33:A
Micron Technology Inc
|
Check for Price | Obsolete | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | 20 ns | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B144 | Not Qualified | e1 | 95 °C | 144 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | LEAD FREE, FBGA-144 | 144 | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||
|
MT49H32M18CHT-33IT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | 250 ps | 300 MHz | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | SEPARATE | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | 2,4,8 | 48 mA | 819 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | Not Qualified | e1 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | LEAD FREE, FBGA-144 | 144 | compliant | EAR99 | 8542.32.00.32 | ||||
|
MT49H32M18CHT-33
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | 250 ps | 300 MHz | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | SEPARATE | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | 2,4,8 | 48 mA | 819 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B144 | Not Qualified | e1 | 70 °C | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | LEAD FREE, FBGA-144 | 144 | unknown | EAR99 | 8542.32.00.32 |