Filter Your Search
1 - 7 of 7 results
|
MT5100
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 100 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e0 | 260 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
MT5101
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 100 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e0 | 260 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
MT5102
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 80 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e0 | 260 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
MT51020-IR
Marktech Optoelectronics
|
Check for Price | Active | SINGLE | NO | 100 mA | 1 | INFRARED LED | 1.02 µm | 20 deg | 80 °C | -20 °C | RADIAL MOUNT | ROUND | 5 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | Marktech Optoelectronics | 1.35 V | 20 W | 5 V | 50 m | |||||||||||||||||||||||||
|
MT510P-G
Marktech Optoelectronics
|
Check for Price | No | Obsolete | WATER CLEAR | 565 nm | e0 | 70 °C | -25 °C | Tin/Lead (Sn/Pb) | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | 2.8 V | 5 V | Green | ||||||||||||||||||||||||||||||||
|
MT5103
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 80 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e0 | 260 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
MT51060-IR
Marktech Optoelectronics
|
Check for Price | Yes | Active | NO | 100 mA | 1.06 µm | 20 deg | 80 °C | -20 °C | THROUGH HOLE MOUNT | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | Marktech Optoelectronics | 1.5 V | 5 V |